Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR540ZTRLPBF

Power MOSFET, N Channel, 100 V, 35 A, 28.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR540ZTRLPBF.

IHS

Datasheet12 pages15 years ago
Datasheet11 pages15 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+477%

Alternate Parts

Price @ 1000
$ 0.67
$ 0.766
$ 0.766
Stock
258,482
641,820
641,820
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
35 A
35 A
35 A
Threshold Voltage
-
-
-
Rds On Max
28.5 mΩ
28.5 mΩ
28.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
91 W
91 W
91 W
Input Capacitance
1.69 nF
1.69 nF
1.69 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFR540ZPBF
Single N-Channel 100 V 28.5 mOhm 39 nC HEXFET® Power Mosfet - DPAK
InfineonAUIRFR2607Z
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.3pF 50Volts C0G +/-0.05pF
STMicroelectronicsSTD30N10F7
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET F7 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IRFR540ZTRLPBF provided by its distributors.

Power MOSFET, N Channel, 100 V, 35 A, 28.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Lighting LED
MOSFET; Transistor Type:MOSFET; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:35A; Package/Case:DPAK; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001567620