Technical
Continuous Drain Current (ID)95 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance3.3 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time26 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.174 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation94 W
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance3.3 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation4.3 W
Rds On Max3.3 mΩ
Rise Time37 ns
Turn-Off Delay Time33 ns
Turn-On Delay Time11 ns