Infineon AUIRF7303Q

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a SO-8 Package
$ 1.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7303Q.

IHS

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Infineon AUIRF7303Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 0.356
Stock
24,846
594,065
Authorized Distributors
1
5
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
4.9 A
4.9 A
Threshold Voltage
1 V
1 V
Rds On Max
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.4 W
2 W
Input Capacitance
515 pF
520 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-28
LTD Date2018-08-31

Descriptions

Descriptions of Infineon AUIRF7303Q provided by its distributors.

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a SO-8 Package
Trans MOSFET N-CH 30V 5.3A 8-Pin SOIC N Tube
MOSFET Dual N-Ch 30V 5.3A HEXFET SOIC8
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, NN CH, 30V, 4.9A, SO8; Transistor Polarity:Dual N Channel; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Continuous Drain Current Id:4.9A; Drain Source Voltage Vds:30V; Module Configuration:Dual N Channel; On Resistance Rds(on):0.05ohm; Power Dissipation Pd:2W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF7303Q