Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2805S

Trans MOSFET N-CH Si 55V 135A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2805S.

IHS

Datasheet12 pages10 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.52
$ 3.08
$ 3.08
Stock
99,335
182,919
182,919
Authorized Distributors
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
-
-
Rds On Max
4.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 W
200 W
200 W
Input Capacitance
5.11 nF
5.11 nF
5.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonAUIRF1404ZS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
MOSFET N-CH 40V 160A D2PAK / Trans MOSFET N-CH Si 40V 180A Automotive 3-Pin(2+Tab) D2PAK T/R
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
onsemiFDB039N06
Trans MOSFET N-CH 60V 174A 3-Pin(2+Tab) D2PAK Tube
VISHAY SQM120N06-3M5L-GE3 MOSFET Transistor, N Channel, 120 A, 60 V, 0.0028 ohm, 10 V, 2 V
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF2805SPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF2204SPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon AUIRF2805S provided by its distributors.

Trans MOSFET N-CH Si 55V 135A Automotive 3-Pin(2+Tab) D2PAK T/R
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Power Field-Effect Transistor, 75A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Benefits: Advanced Process Technology; Ultra Low On-Resistance; Dynamic dv/dt Rating; 175C Operating Temperature; Fast Switching; Fully Avalanche Rated; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified
MOSFET, N CH, 55V, 135A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:135A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2805STRL
  • IRFAUIRF2805S
  • SP001519248