Infineon IRF2805SPBF

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
$ 2.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2805SPBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

Future Electronics

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-74.40%

Alternate Parts

Price @ 1000
$ 2.535
$ 3.08
$ 3.08
Stock
78,103
148,797
148,797
Authorized Distributors
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
4 V
-
-
Rds On Max
4.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 W
200 W
200 W
Input Capacitance
5.11 nF
5.11 nF
5.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF2204SPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF1404ZSPBF
Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF2805SPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 55 V 4.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 55V 135A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 75A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 55V, 135A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:135A; Drain Source Voltage Vds:55V; On Resistance Rds(on):4.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:135A; Junction to Case Thermal Resistance A:0.75°C/W; On State resistance @ Vgs = 10V:4.7mohm; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:700A; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001569988