Infineon IRF2204SPBF

40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
$ 1.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2204SPBF.

IHS

Datasheet11 pages16 years ago
Datasheet12 pages16 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.58%

CAD Models

Download Infineon IRF2204SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-02-27
LTD Date2008-08-01

Related Parts

InfineonIRF1404ZSPBF
Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0035Ohm;ID 162A;D2Pak;PD 200W;VGS +/-20V
In a Pack of 5, N-Channel MOSFET, 190 A, 40 V, 3-Pin D2PAK Infineon IRF1404ZSPBF
STMicroelectronicsSTB200NF03T4
N-CHANNEL 30V - 0.0032 OHM - 120A D2PAK STripFET II POWER MOSFET
Trans MOSFET N-CH 40V 219A 7-Pin(6+Tab) D2PAK T/R
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IRF2204SPBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 40 V 3.6 mOhm 200 nC Surface Mount HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH Si 40V 170A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 75A I(D), 40V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 40V, 170A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:40V; Current, Id Cont:170A; Resistance, Rds On:0.0036ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; ;RoHS Compliant: Yes
MOSFET, N, 40V, 170A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:40V; On Resistance Rds(on):3.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:170A; Junction to Case Thermal Resistance A:0.75°C/W; On State resistance @ Vgs = 10V:3.6mohm; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:850A; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.6V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF2204S
  • SP001563220