Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2804STRL

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 2.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2804STRL.

IHS

Datasheet13 pages9 years ago
Datasheet15 pages14 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.17%

CAD Models

Download Infineon AUIRF2804STRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.758
$ 3.13
Stock
167,135
11,536
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
270 A
270 A
Threshold Voltage
-
-
Rds On Max
2 mΩ
2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
6.45 nF
6.45 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

Trans MOSFET N-CH 40V 219A 7-Pin(6+Tab) D2PAK T/R
Power MOSFET, N Channel, 40 V, 195 A, 0.0017 ohm, TO-263 (D2PAK), Surface Mount
MOSFET N-CH 40V 195A D2PAK / Trans MOSFET N-CH Si 40V 340A 3-Pin(2+Tab) D2PAK T/R
InfineonIRLS3034PBF
Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - D2PAK
N-Channel PowerTrench® MOSFET 40V, 306A, 1.6mΩ
STMicroelectronicsSTB270N4F3
Automotive-grade N-channel 40 V, 1.6 mOhm typ., 160 A STripFET F3 PowerMOSFET in D2PAK package

Descriptions

Descriptions of Infineon AUIRF2804STRL provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Infineon N-Channel HEXFET MOSFET + Diode, Vds=40V 270A D2PAK(TO-263) SMD 3-Pin
Single N-Channel 40 V 2 mOhm 160 nC Automotive HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH Si 40V 270A Automotive 3-Pin(2+Tab) D2PAK T/R
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushless Motor Drive; Electric Power Steering; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF2804STRL
  • SP001521004