Infineon IRLS3034PBF

Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - D2PAK
$ 6.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS3034PBF.

IHS

Datasheet11 pages17 years ago
Datasheet10 pages17 years ago

iiiC

CAD Models

Download Infineon IRLS3034PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.82
$ 1.354
Stock
54,409
124,104
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
195 A
195 A
Threshold Voltage
2.5 V
-
Rds On Max
1.7 mΩ
1.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
195 W
Input Capacitance
10.315 nF
10.315 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 40 V, 195 A, 0.0017 ohm, TO-263 (D2PAK), Surface Mount
N-Channel PowerTrench® MOSFET 40V, 306A, 1.6mΩ
InfineonAUIRF2804S
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
MOSFET N-CH 40V 195A D2PAK / Trans MOSFET N-CH Si 40V 340A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 40V 219A 7-Pin(6+Tab) D2PAK T/R
STMicroelectronicsSTB270N4F3
Automotive-grade N-channel 40 V, 1.6 mOhm typ., 160 A STripFET F3 PowerMOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRLS3034PBF provided by its distributors.

Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - D2PAK
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 343A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 195A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 40V 195A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.7mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:343A; Package / Case:D2-PAK; Power Dissipation Pd:375W; Power Dissipation Pd:375W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:40V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V
Benefits: Optimized for Logic Level Drive; Very Low RDS(ON) at 4.5V VGS; Superior R*Q at 4.5V VGS; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability; Lead-Free | Target Applications: Battery Operated Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS3034PBF
  • IRLS3034PBF.
  • SP001559018