onsemi FDB024N04AL7

Trans MOSFET N-CH 40V 219A 7-Pin(6+Tab) D2PAK T/R
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB024N04AL7.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

InfineonAUIRF2804S
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRLS3034PBF
Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB270N4F3
Automotive-grade N-channel 40 V, 1.6 mOhm typ., 160 A STripFET F3 PowerMOSFET in D2PAK package
onsemiFDB8870
Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET 40V, 306A, 1.6mΩ

Descriptions

Descriptions of onsemi FDB024N04AL7 provided by its distributors.

Trans MOSFET N-CH 40V 219A 7-Pin(6+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET 40V, 219A, 2.4mΩ
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 40V, 100A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:214W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:7; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd