Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF1404

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 4.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1404.

Farnell

Datasheet10 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF1404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.9
$ 0.861
Stock
273,451
2,344,508
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
160 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
4 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
333 W
200 W
Input Capacitance
5.669 nF
5.669 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRF1404PBF
Single N-Channel 40 V 0.004 Ohm 196 nC HEXFET® Power Mosfet - TO-220-3
NXP SemiconductorsBUK7504-40A,127
Trans MOSFET N-CH 40V 198A Automotive 3-Pin(3+Tab) TO-220AB Rail
InfineonIRLB3034PBF
Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL1404PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4 Milliohms;ID 160A;TO-220AB;PD 200W;gFS 93S
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
InfineonIRFB3004GPBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free and Halogen Free TO-220AB package

Descriptions

Descriptions of Infineon AUIRF1404 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 202A Automotive 3-Pin(3+Tab) TO-220AB Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 40V, 202A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:333W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF1404.
  • IRFAUIRF1404
  • SP001522606