Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF1010Z

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1010Z.

Upverter

Datasheet13 pages9 years ago

IHS

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF1010Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.931
Stock
108,116
315,381
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
94 A
75 A
Threshold Voltage
2 V
-
Rds On Max
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

STMicroelectronicsSTP95N4F3
Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP150NF55
N-CHANNEL 55V - 0.005 OHM -120A TO-220 STripFET II MOSFET
STMicroelectronicsSTP60N55F3
N-channel 55V - 6.5mY - 65A - DPAK - IPAK - D2PAK - TO-220/FP
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
MOSFET N-CH 60V 80A TO220-3 N-Channel 60 V 80A (Tc) 115W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of Infineon AUIRF1010Z provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
MOSFET N-CH 55V 75A TO220AB N-Channel 55 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
AUTOMOTIVE MOSFET 55V, 94A, 7.5 MOHM, 63 NC QG, TO-220
Trans MOSFET N-CH 55V 94A 3-Pin(3+Tab) TO-220AB Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 94A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
140W(Tc) 20V 4V@ 250µA 95nC@ 10 V 1individualNChannel 55V 7.5mΩ@ 75A,10V 75A 2.84nF@25V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm
MOSFET, N CH, 55V, 94A, TO220AB; Transistor Polarity:N Channel; Drain Source Voltage Vds:55V; On Resistance Rds(on):5.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:94A; Power Dissipation Pd:140W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF1010Z
  • SP001515582