STMicroelectronics STP95N4F3

Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP95N4F3.

Newark

Datasheet20 pages21 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STP95N4F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 40V 70A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
STMicroelectronicsSTP75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTP120N4F6
N-channel 40 V, 3.8 mOhm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
Transistor MOSFET N-CH 40V 80A 3-Pin TO-220 Tube
Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP95N4F3 provided by its distributors.

Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
N-channel 40 V, 5.4 mOhm, 80 A, TO-220 STripFET(TM) III Power MOSFET
STP95N4F3 N-channel MOSFET Transistor, 80 A, 40 V, 3-Pin TO-220
80 A 40 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Mosfet, N Ch, 40V, 80A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:80A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STP95N4F3
Power Field-Effect Transistor, 80A I(D), 40V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
110W(Tc) 20V 4V@ 250µA 54nC@ 10 V 1individualNChannel 40V 6.2mΩ@ 40A,10V 80A 2.2nF@25V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics