Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP60N55F3

N-channel 55V - 6.5MY - 65A - Dpak - Ipak - D2PAK - TO-220/FP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP60N55F3.

IHS

Datasheet20 pages20 years ago

STMicroelectronics

Components Direct

Mouser

CAD Models

Download STMicroelectronics STP60N55F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-11-10
LTD Date2013-05-10

Related Parts

InfineonAUIRF1010Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP95N4F3
Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP90N4F3
N-channel 40V - 5.4m Ohm - 80A - DPAK - TO-220 - IPAK
STMicroelectronicsSTP80N70F6
N-channel 68 V, 0.0052 Ohm, 96 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
InfineonBTS282ZAKSA1
MOSFET N-CH 49V 80A TO220-7 N-Channel 49 V 80A (Tc) 300W (Tc) Through Hole P-TO220-7-3

Descriptions

Descriptions of STMicroelectronics STP60N55F3 provided by its distributors.

N-channel 55V - 6.5mY - 65A - DPAK - IPAK - D2PAK - TO-220/FP
Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET Transistors N Ch 55V 6.5mohm 80A
Power Field-Effect Transistor, 80A I(D), 55V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMICROELECTRONICS STP60N55F3 MOSFETS
MOSFET, N, TO-220; Transistor type:MOSFET; Voltage, Vds typ:55V; Current, Id cont:80A; Resistance, Rds on:0.0085ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:4V; Case style:TO-220 (SOT-78B); Current, Idm pulse:320A; Pins, No. of:3; Power dissipation:110mW; Resistance, Rds on @ Vgs = 10V:0.0085ohm; Termination Type:Through Hole; Transistor polarity:N; Voltage, Rds measurement:10V; Voltage, Vds max:55V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics