Infineon AIKW50N60CTXKSA1

Infineon AIKW50N60CTXKSA1 IGBT, 80 A 600 V, 3-Pin PG-TO263-3
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AIKW50N60CTXKSA1.

IHS

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
-9.19%

CAD Models

Download Infineon AIKW50N60CTXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.38
$ 3.41
Stock
1,240,842
455,914
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
-
TO-247-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
80 A
80 A
Power Dissipation
333 W
333 W
Collector Emitter Saturation Voltage
2 V
2 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon AIKW50N60CTXKSA1 provided by its distributors.

Infineon AIKW50N60CTXKSA1 IGBT, 80 A 600 V, 3-Pin PG-TO263-3
Infineon's Discrete IGBT TRENCHSTOP™ and Fieldstop technology for 600V Automotive applications offers very tight parameter distribution, high ruggedness, temperature stable behavior and very high switching speed.
IGBT, AEC-Q101, 600V, 80A, 333W, TO-247; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.5V; Power Dissipation Pd: 333W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No.
Igbt, Single, 600V, 80A, To-247; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:333W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies AIKW50N60CTXKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIKW50N60CT
  • SP001346772