Infineon AIKW20N60CTXKSA1

Infineon's Discrete IGBT TRENCHSTOP and Fieldstop 600V Automotive, 3-Pin TO-247
$ 3.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AIKW20N60CTXKSA1.

IHS

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
+9.44%

CAD Models

Download Infineon AIKW20N60CTXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.172
$ 1.77
Stock
216,934
99,031
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
-
TO-247
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
40 A
40 A
Power Dissipation
166 W
-
Collector Emitter Saturation Voltage
2.05 V
2.05 V
Reverse Recovery Time
-
41 ns

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2027-01-31
LTD Date2027-07-31

Descriptions

Descriptions of Infineon AIKW20N60CTXKSA1 provided by its distributors.

Infineon's Discrete IGBT TRENCHSTOP and Fieldstop 600V Automotive, 3-Pin TO-247
Avnet Japan
Infineon's Discrete IGBT TRENCHSTOP™ and Fieldstop technology for 600V Automotive applications offers very tight parameter distribution, high ruggedness, temperature stable behavior and very high switching speed.
Igbt, Single, 600V, 40A, To-247; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:166W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies AIKW20N60CTXKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIKW20N60CT
  • SP001346790