Infineon AIGW50N65F5XKSA1

Infineon AIGW50N65F5XKSA1 IGBT, 80 A 650 V, 3-Pin PG-TO247-3
$ 3.304
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AIGW50N65F5XKSA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.304
$ 1.668
Stock
61,879
169,667
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
-
TO-247
Collector Emitter Breakdown Voltage
-
650 V
Max Collector Current
80 A
80 A
Power Dissipation
270 W
305 W
Collector Emitter Saturation Voltage
2.1 V
2.1 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-04
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-01-31
LTD Date2027-07-31

Descriptions

Descriptions of Infineon AIGW50N65F5XKSA1 provided by its distributors.

Infineon AIGW50N65F5XKSA1 IGBT, 80 A 650 V, 3-Pin PG-TO247-3
TRENCHSTOP™ 5 AUTO IGBT technology redefines “best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications.
IGBT, AEC-Q101, 650V, 80A, 270W, TO-247; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.66V; Power Dissipation Pd: 270W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No.
Igbt, Single, 650V, 80A, To-247; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:1.66V; Power Dissipation:270W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies AIGW50N65F5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIGW50N65F5
  • SP001346882