Infineon 2EDL23N06PJXUMA1

2EDL23N06PJ Series 17.5 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2EDL23N06PJXUMA1.

IHS

Datasheet21 pages3 years ago

Infineon SCT

Future Electronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.65%

CAD Models

Download Infineon 2EDL23N06PJXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425ZWM
Dual 3A-Peak Low-Side MOSFET Driver Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon 2EDL23N06PJXUMA1 provided by its distributors.

2EDL23N06PJ Series 17.5 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14
Gate Drivers; INFINEON; 2EDL23N06PJXUMA1; 2; 10 V - 17.5 V; 14; Surface Mount
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control MOS-transistors like the IPL60R199CP CoolMOS™ CP.
600 V half-bridge gate driver IC with integrated bootstrap diode, over current protection, enable and fault reporting, PG-DSO-14, RoHS
Infineon SCT
MOSFET GATE DRIVER, 2.3A, DSO-14; Driver Configuration:Half Bridge; Peak Output Current:2.3A; Supply Voltage Min:10V; Supply Voltage Max:17.5V; Driver Case Style:DSO; No. of Pins:14Pins; Input Delay:310ns; Output Delay:3
Mosfet Driver, -40 To 95Deg C; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:14Pins; Ic Case/Package:Dso; Ic Mounting:Surface Mount; Input Type:Non-Inverting Rohs Compliant: Yes |Infineon Technologies 2EDL23N06PJXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2EDL23N06PJ
  • SP001080088