Infineon 2ED020I12FAXUMA2

Driver 2A 2-OUT High and Low Side Half Brdg Inv/Non-Inv Automotive AEC-Q100 36-Pin DSO T/R
$ 7.47
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2ED020I12FAXUMA2.

IHS

Datasheet28 pages10 years ago
Datasheet29 pages12 years ago

Upverter

Inventory History

3 month trend:
-8.13%

CAD Models

Download Infineon 2ED020I12FAXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.47
$ 3.511
Stock
258,843
308,743
Authorized Distributors
6
6
Case/Package
SSOP
SOP
Number of Pins
32
36
Channel Type
Independent
-
Number of Drivers
2
1
Max Output Current
2 A
2 A
Rise Time
-
800 ns
Fall Time
-
600 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
1 W
1 W

Supply Chain

Country of OriginGermany, Indonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-24
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon 2ED020I12FAXUMA2 provided by its distributors.

Driver 2A 2-OUT High and Low Side Half Brdg Inv/Non-Inv Automotive AEC-Q100 36-Pin DSO T/R
EiceDRIVER™ Automotive - Galvanic isolated dual channel IGBT driver IC, PG-DSO-36, RoHS
Infineon SCT
IGBT DRIVER, HALF BRIDGE, SOIC-36; Driver Configuration:Half Bridge; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:36Pins; Input Delay:-; Output Delay:-; Op
Igbt Driver, -40 To 125Deg C; No. Of Channels:2Channels; Gate Driver Type:Isolated; Driver Configuration:Half Bridge; Power Switch Type:Igbt; No. Of Pins:36Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Source Current:2.4A Rohs Compliant: Yes |Infineon Technologies 2ED020I12FAXUMA2
EiceDRIVER Automotive - Galvanic isolated dual channel IGBT driver IC | Summary of Features: Coreless transformer isolated driver; Integrated protection features; Suitable for operation at high ambient temperature; Automotive Qualified; 2A rail-to-rail output; V(cesat)-detection; Active Miller Clamp | Benefits: Cost effective technology; Compact design | Target Applications: hybrid; cav; drives

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2ED020I12-FA
  • 2ED020I12FA
  • SP001054678