IMO Precision Controls SRM-1C-SL-24VDC

Subminiature High Power Relay Srm
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRM-1C-SL-24VDC.

IHS

Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
+28.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Power Relay 24VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Electromechanical Power Relay
Power Relay 24VDC 8DC/10AAC SPDT(19.6x15.6x15.2)mm THT

Descriptions

Descriptions of IMO Precision Controls SRM-1C-SL-24VDC provided by its distributors.

Subminiature High Power Relay Srm
Power/Signal Relay
继电器, SPCO 24VDC;
Relay, Spdt, 277Vac, 250Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Srm Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Imo Precision Controls SRM-1C-SL-24VDC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision