Omron G5LB14DC24

Power Relay 24VDC 8DC/10AAC SPDT(19.6x15.6x15.2)mm THT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LB14DC24.

IHS

Datasheet6 pages21 years ago

Newark

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Electromechanical Power Relay
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Power Relay 24VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1F-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant

Descriptions

Descriptions of Omron G5LB14DC24 provided by its distributors.

Power Relay 24VDC 8DC/10AAC SPDT(19.6x15.6x15.2)mm THT
RELAY SPDT 10A 24VDC PCB SEALED
RELAY GEN PURPOSE SPDT 10A 24V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 40.8VDC (Coil), 360mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Power Relay, Spdt, 24Vdc, 10A, Pc Board; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G5LB-14 DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LB-14 DC24
  • G5LB-14-DC24