IMO Precision Controls DPS-1-480-24

Psu, 480W, 24DC, 20A, Din Mount
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DPS-1-480-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls DPS-1-480-24.

element14 APAC

Datasheet2 pages18 years ago

Newark

Related Parts

TDK-LambdaDSP10-24
DIN Rail Power Supplies 10W 24V 0.42A DIN Rail 115-230VAC
TDK-LambdaDSP30-12
POWER SUPPLY, AC-DC,12V,2.1A,90-264V IN, ENCLOSED, DIN RAIL, PFC,25W, DSP SERIES
TDK-LambdaDSP60-12
Power Supply, DIN Rail Mount, 12 V, 4.5 A, 54 W, 90 to 264 VAC, 2.8x3.58x2.19 in
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin

Descriptions

Descriptions of IMO Precision Controls DPS-1-480-24 provided by its distributors.

PSU, 480W, 24DC, 20A, DIN MOUNT
Ac-Dc Converter, Din Rail, 1 O/P, 480W, 20A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:20A; Output Voltage - Output 2:-; Width:175Mmrohs Compliant: Yes |Imo Precision Controls DPS-1-480-24
PSU, 480W, 24DC, 20A, DIN MOUNT; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Product Range: DPS Series; SVHC: No SVHC (07-Jul-2017); Applications: Industrial; Approval Bodies: CE, cUL, UL; Efficiency: 89%; External Depth: 116mm; External Length / Height: 125mm; External Width: 175mm; Height: 125mm; Input Frequency: 63Hz; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 90VAC; Isolation Voltage: 3kV; Length: 123mm; No. of Outputs: 1Outputs; Operating Temperature Max: 71°C; Operating Temperature Min: -25°C; Output Current: 20A; Output Voltage: 24V; Power Rating: 480W; Power Supply Type: DIN Rail; Supply Voltage Max: 264V; Supply Voltage Min: 90V; Supply Voltage Typ: 110V AC, 230V AC; Width: 175mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision