Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP60-12

Power Supply, DIN Rail Mount, 12 V, 4.5 A, 54 W, 90 to 264 VAC, 2.8x3.58x2.19 in
$ 63.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP60-12.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-45.20%

CAD Models

Download TDK-Lambda DSP60-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-12
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point
TDK-LambdaDRB50-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
Mean WellDR-60-12
DR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaRWS50B-12
TDK-Lambda, 51.6W Embedded Switch Mode Power Supply SMPS, 12V dc, Enclosed
Mean WellLPV-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
Mean WellPLN-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series

Descriptions

Descriptions of TDK-Lambda DSP60-12 provided by its distributors.

Power Supply, DIN Rail Mount, 12 V, 4.5 A, 54 W, 90 to 264 VAC, 2.8x3.58x2.19 in
PSU, DIN RAIL, 12V, 4.5A, 54W; No. of Outputs:1 Output; Output Power Max:54W; Output Voltage - Output 1:12VDC; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou
PSU, DIN RAIL, 12V, 4.5A, 54W; Voltage, output:12V; Current, output:4.5A; Power rating:54W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:913mm; Width, external:71mm; Depth, external:55.6mm; Current, inrush:60A; Efficiency:84%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:14V; Voltage, output min:12V; Voltage, output ripple and noise pk-pk:50mV; Weight:250g
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 4.5 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 54 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 84 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 71 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-60-12
  • DSP60-12.
  • DSP6012