IMO Precision Controls 20.130M/4

Pluggable Terminal Block, 4, 250 V, 17.5 A, 5 Mm, 20 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.130M/4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.130M/4.

Farnell

Datasheet3 pages20 years ago
Datasheet1 page21 years ago
Datasheet1 page22 years ago

Related Parts

TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1755606
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Cardboard
TE Connectivity / AMP796689-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1805533
Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Weidmuller1824750000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of IMO Precision Controls 20.130M/4 provided by its distributors.

Pluggable Terminal Block, 4, 250 V, 17.5 A, 5 Mm, 20 Awg, 14 Awg Rohs Compliant: Yes |Imo Precision Controls 20.130M/4
TERMINAL BLOCK, PLUGGABLE, 4POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size (AWG): 20AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product R

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision