Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

IMLEC LED-407R-24

Single Color LED, Red
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LED-407R-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-407R-24.

IHS

Datasheet2 pages19 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator
Single Color LED, Green, Water Clear, 2.39mm
LED Panel Mount Indicator Uni-Color Red 635nm 10mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 585nm 10mcd 2-Pin
2mm x 5mm Piggyback Right Angle Indicator , Two 585nm Yellow LEDs , Yellow Diffused Lens
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk

Descriptions

Descriptions of IMLEC LED-407R-24 provided by its distributors.

Single Color LED, Red
PANEL MOUNT INDICATOR, LED, 6.2MM, RED,; PANEL MOUNT INDICATOR, LED, 6.2MM, RED, 24V; LED Color:Red; Operating Voltage:24VDC; Mounting Hole Dia:6.2mm; Forward Current If:30mA; Luminous Intensity:10mcd; IP / NEMA Rating:Not Rated; Product Range:400 Series; Colour:Red

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED407R24