Ilme CXM4/0

Rectangular Connector, Cx Series, Male Rectangular Insert, 4 Pin, 80 Amp, Screw
$ 27.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CXM4/0.

element14 APAC

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
+29.23%

Related Parts

TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE Connectivity963357-5
TE Connectivity 963357-5 Automotive Connectors Male Unshrouded 2X 3P
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Conn Drawer Connector PL 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port

Descriptions

Descriptions of Ilme CXM4/0 provided by its distributors.

RECTANGULAR CONNECTOR, CX SERIES, MALE RECTANGULAR INSERT, 4 PIN, 80 AMP, SCREW
Conn Rectangular M 4Power/1Ground POS Screw ST Cable Mount
Heavy Duty Insert, Plug, 4Pos+Pe; Product Range:Cx Series; Heavy Duty Connector Type:Insert; No. Of Contacts:3+Pe Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:80A Rohs Compliant: Yes |Ilme CXM4/0

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXM 4/0
  • CXM-4/0