Cornell Dubilier MCM01-010ED561G-F

Cap Mica 560pF 500V 2% (10.16 X 12.7mm) PC Pin 200C Medical Bulk
$ 2.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-010ED561G-F.

Electro Sonic

Datasheet7 pages9 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Cornell DubilierMCM01-009EF561J-F
METAL CLAD MICA, 560 Cap, 1000V | Cornell-Dubilier MCM01-009EF561J-F
Cornell DubilierMC22FF561J-F
Cap Mica 560pF 1000V % (5(5.7 X 5 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FD561J-F
Cap Mica 560pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC18FA561J-F
Cap Mica 560pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FD511J-F
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00051uF, Surface Mount, 2220

Descriptions

Descriptions of Cornell Dubilier MCM01-010ED561G-F provided by its distributors.

Cap Mica 560pF 500V 2% (10.16 X 12.7mm) PC Pin 200C Medical Bulk
Mica RF Capacitors 560pF 500V 2%
Rf/Microwave Capacitor, 560Pf, 500V 2%; Capacitance:560Pf; Voltage Rating:500V; Product Range:Mcm Series; Capacitance Tolerance:± 2%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-010ED561G-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCM01010ED561GF