Cornell Dubilier MCM01-009EF561J-F

METAL CLAD MICA, 560 Cap, 1000V | Cornell-Dubilier MCM01-009EF561J-F
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-009EF561J-F.

New Yorker Electronics

Datasheet7 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

Cornell DubilierMCM01-010ED561G-F
Cap Mica 560pF 500V 2% (10.16 X 12.7mm) PC Pin 200C Medical Bulk
Cornell DubilierMC18FA561J-F
Cap Mica 560pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FF561J-F
Cap Mica 560pF 1000V % (5(5.7 X 5 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FD561J-F
Cap Mica 560pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC22FD511J-F
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00051uF, Surface Mount, 2220

Descriptions

Descriptions of Cornell Dubilier MCM01-009EF561J-F provided by its distributors.

METAL CLAD MICA, 560 Cap, 1000V | Cornell-Dubilier MCM01-009EF561J-F
Cap Mica 560pF 1000V 5% (15.37 X 10.16mm) 200C Medical Bulk
Mica Capacitors 250volts 560 pF 0.1 0.2
Mica Capacitors 250V 560pF 5% 0.2
Nonstandard SMD MCM01 1kV 560pF ±5% 100ppm/C
560pF ¡À5% 1KV , 11.68mm*10.16mm*10.16mm
SMT Clad RF Capacitors 560µF 1000V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor