Cornell Dubilier 105TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 1muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105TTA100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A010MAD
Cap Aluminum Lytic 1uF 100V 20% (6.3 X 12mm) Axial 18mA 2000h 85C
KYOCERA AVXUVR2A010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 1muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK010M100ST
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 106.16 Ohm 21mA 2000h 85C Standard
NichiconUVP2A010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 100V 1muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG101ELL1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 21mA 2000h 85°C Bulk
PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 105TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 1muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1 UF, TOL 20%, VOL-RTG 100 VDC, AXIAL
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 1µF 100V
Aluminum Electrolytic Capacitors - Axial Leaded 1uF 100V 20% LYTICS/
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
TTA Series 1 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Cap 1uF 100VDC 20% 5 X 12.5mm AXL 331.573 Ohm 21mA 2000 hr Bulk
Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC Capacitor 1UF, 100V, 20%, AXIAL; Capacitance:1µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Terminals:Axial
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 100V, 20%, AXIAL; Capacitance:1µF; Voltage Rating:100V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:5mm; Lead Spacing:-; Height:12.5mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105TTA100M .
  • 105TTA100M.