KYOCERA AVX UVR2A010MDD

Aluminum Electrolytic Capacitor, 1UF 100 V DC, Vr Series 2000H 5 (dia.) X 11MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2A010MDD.

IHS

Datasheet2 pages10 years ago

Future Electronics

Newark

TME

Arrow Electronics

CAD Models

Download KYOCERA AVX UVR2A010MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
20,104
39,531
39,531
Authorized Distributors
2
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
21 mA
21 mA
21 mA
Height - Seated (Max)
5.0038 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk
KYOCERA AVXUVR1H010MDD1TD
VR Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE1HA010SR
Panasonic EEE1HA010SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUVR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR2E010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 1muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UVR2A010MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 100 V DC, VR SERIES 2000H 5 (DIA.) X 11MM
VR Series 1 uF 100 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 1uF 100V 20%( 5 X 11mm) Radial 2mm 21mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR2A010MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX