Idec XN4E-LL422Q4MR

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 130.643
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-LL422Q4MR.

Master Electronics

Datasheet6 pages14 years ago

Newark

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
+10.48%

Related Parts

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 24V DC, SCREW, IP65
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec XN4E-LL422Q4MR provided by its distributors.

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest 44mm Mushroom Red 2NO-2NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 2Nc/2No, 250Vac; Contact Configuration:4Pst-2No, Dpst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN4E-LL422Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS