Idec XW1E-LV402Q4M-R

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 45.787
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-LV402Q4M-R.

Farnell

Datasheet3 pages21 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.07%

Related Parts

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
E-SwitchPV8F2Y0SS
ANTI-VANDAL SWITCH, DPST, 2P OFF-(ON) 2P ON-(OFF), NON-ILLUMINATED, 2A, 48VDC

Descriptions

Descriptions of Idec XW1E-LV402Q4M-R provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 22mm PushLock-TurnRest or Pull 40mm Mushroom Red 2NC Full Voltage 24VAC/DC LED
circular,PUSHBUTTON,mushroom shape On-Off DPST-NC circular-22.30(Dia) 250000Cycles 30V 125V red 100000Cycles 5A(AC),2A(DC) threaded mounting,panel mount 40mm(Length)*79.2mm(height)
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Illumination Color:Red Actuator Style:Mushroom Switch Terminals:Screw Actuator Diameter:40mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS