Idec XA1E-BV411-RH-EMO

E-stop; Pushlock Pull/turn Reset 16MM Xa Series Non Illuminated 1NO 1NC Contacts
$ 48.435
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV411-RH-EMO.

Farnell

Datasheet8 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Related Parts

C&K ComponentsA20605RNCQ
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
C&K ComponentsADPFF3J04AY
Double Pole Snap Acting switch 25A 125V 250VAC Rated and High Overtravel Plunger Actuator
C&K ComponentsADPFF3P04AY
Snap Acting/Limit Switch, Dpst, Momentary, 2A, 24Vdc, 2.54Mm, Quick Connect Terminal, Pin Plunger
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Honeywell2TL1-2
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Idec XA1E-BV411-RH-EMO provided by its distributors.

E-STOP; PUSHLOCK PULL/TURN RESET 16MM XA SERIES NON ILLUMINATED 1NO 1NC CONTACTS
Push Pull-or-Turn Button Switch 3 Position Red 16.0 mm
Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated
SW ESTOP PULL/TWST RESET 3A 125V
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC;; SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:Pushlock Turn Reset; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:250V; Contact Current Max:3A; Actuator Style:Mushroom

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS