Idec SA1E-DN1-2M

Proximity Sensor, Photoelectric, NPN, Diffuse Reflective, 700MM, 30VDC, 100MA
$ 31.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1E-DN1-2M.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SENSOR, EMITTER, PHOTOELECTRIC, NPN, THROUGH-BEAM, 20M, 30VDC, CABLE, BRACKET
PROXIMITY SENSOR, PHOTOELECTRIC, PNP, DIFFUSE REFLECTIVE, 700MM, 30 VDC, IP67
PROXIMITY SENSOR, PHOTOELECTRIC, PNP, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET

Descriptions

Descriptions of Idec SA1E-DN1-2M provided by its distributors.

PROXIMITY SENSOR, PHOTOELECTRIC, NPN, DIFFUSE REFLECTIVE, 700MM, 30VDC, 100MA
PHOTOELECTRIC SENSOR, 700MM, NPN, CABLE; Sensing Range Max: 700mm; Sensing Method: Diffuse Reflective; Sensor Output: NPN; Product Range: SA1E Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max
Sensor, Photoelectric Switch, 700Mm, Npn; Rango De Detección Máx.:700Mm; Corriente De Salida:100Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Sensing Mode:Diffuse-Reflective |Idec SA1E-DN1-2M
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 700 / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = SA1E / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 19.5 / Height mm = 31.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS