Idec S51-PA-2-C01-PK

Proximity Sensor, Photoelectric, PNP, Diffuse, 45CM, 30VDC, Cable, Bracket
$ 31.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec S51-PA-2-C01-PK.

Sager Electronics

Datasheet4 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67

Descriptions

Descriptions of Idec S51-PA-2-C01-PK provided by its distributors.

PROXIMITY SENSOR, PHOTOELECTRIC, PNP, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
Photoelectric Sensor Diffuse Light ON/Dark ON PNP 0.4m
Photoelectric Sensors 952701021 Sensor 18mm tubular
Photoelectric Sensor Output Current:100mA Sensor Output:PNP Supply Voltage Range DC:10V to 30V Sensor Housing:Cylinder Rotatable Sensing Range Min:1cm Sensor Input:Optical Sensing Range Max:40cm Switch Terminals:Cable
Photoelectric Sensor; Rango De Detección Máx.:40Cm; Corriente De Salida:100Ma; Sensor Output:Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Cilindro Giratorio |Idec S51-PA-2-C01-PK

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • S51PA2C01PK