Idec S51-PA-5-B01-NK

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 3m
$ 60.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec S51-PA-5-B01-NK.

Sager Electronics

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

PROXIMITY SENSOR, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NO, M8 connector 3 pins
PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67
PNP-NC Rectangularinductive Prox Sensor 2.5mm Detection Range; 12 to 24Vdc; IP67
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67

Descriptions

Descriptions of Idec S51-PA-5-B01-NK provided by its distributors.

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 3m
SENSOR, PHOTOELECTRIC, POLARIZED RETROREFLECTIVE, 3.5M, 30VDC, M12 CONNECTOR
Photoelectric Sensors 952701341 Sensor 18mm tubular
Photoelectric Sensor Output Current:100mA Sensor Output:NPN Supply Voltage Range DC:10V to 30V Sensor Housing:Cylinder Rotatable Sensing Range Min:0.1m Sensor Input:Optical Sensing Range Max:3m Switch Terminals:Connector
Photoelectric Sensor; Rango De Detección Máx.:3M; Corriente De Salida:100Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Cilindro Giratorio |Idec S51-PA-5-B01-NK

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • S51PA5B01NK