Idec RU4S-D110

Active ROHS3Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~60C 12.1kOhm 8.9mA
$ 10.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU4S-D110.

IHS

Datasheet12 pages7 years ago

Master Electronics

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Active ROHS3Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~60C 1W 12.1kOhm
General Purpose Relay _110-110 Volt Dc |Omron Industrial Automation MY4-02-DC100/110
Power Relay 100/110VDC 5A 4PDT(28x21.5x36)mm Socket
Electromechanical Relay 4PDT 5A 100/110VDC 11.1KOhm Socket
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570110.

Descriptions

Descriptions of Idec RU4S-D110 provided by its distributors.

Active ROHS3Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~60C 12.1kOhm 8.9mA
RELAY, E-MECH,4PDT, CUR-RTG 6A, VOL-RTG 250AC/30DC, CTRL-V 110DC, W/LATCHING LEVER
POWER RELAY, 4PDT, 110VDC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:110V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:12100ohm Contacts:4PDT Coil Type:DC
Power Relay, 4Pdt, 110Vdc, 6A, Plug In; Contact Configuration:4Pdt; Coil Voltage:110Vdc; Contact Current:6A; Product Range:Ru Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU4S-D110

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS