Idec RSCDN-30A

Relay Ssr 20MA 32V Dc-in 30A 600V Ac-out
$ 60.975
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSCDN-30A.

Electro Sonic

Datasheet2 pages19 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

Switches Unlimited

Inventory History

3 month trend:
+35.34%

Related Parts

HoneywellV7-1V29E9
Switch Snap Action N.O. SP Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount
HoneywellV7-1Z29E9
Switch Snap Action N.O. SP Plunger Quick Connect 25A 277VAC 2.21N Panel Mount
HoneywellV7-1Z20E9
Switch Snap Action N.O. SPST Pin Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 25A Load
Relay SSR 6mA 140V AC-IN 30A 600V AC-OUT

Descriptions

Descriptions of Idec RSCDN-30A provided by its distributors.

Relay SSR 20mA 32V DC-IN 30A 600V AC-OUT
Solid State Relays - Industrial Mount Solid State Relay 30A DIN Type
SSR, DIN/PANEL MOUNT, 600VAC, 32VDC, 30A Control Voltage Range:4VDC to 32VDC Operating Voltage Range:48Vrms to 600Vrms Load Current:30A Isolation Voltage:4200Vrms Control Voltage Type:DC Relay Terminals:Screw
SSR, DIN/PANEL MOUNT, 600VAC, 32VDC, 30A; Contact Configuration:SPST-NO; Load Current:30A; Operating Voltage Max:600Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage
Ssr, Din/Panel Mount, 600Vac, 32Vdc, 30A; Tensión Mín De Operación:48Vrms; Tensión De Operación Máxima:600Vrms; Tensión De Control Mín:4Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:30A |Idec RSCDN-30A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSCDN30A