Honeywell V7-1Z29E9

Switch Snap Action N.O. SP Plunger Quick Connect 25A 277VAC 2.21N Panel Mount
$ 4.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1Z29E9.

IHS

Datasheet9 pages10 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.09%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1Y39E9
Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
HoneywellV7-1K20E9
Switch Snap Action N.O. SPST Plunger 22A 125VAC 1491.4VA 2.21N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 25A 277VAC 1.33N Screw Mount

Descriptions

Descriptions of Honeywell V7-1Z29E9 provided by its distributors.

Switch Snap Action N.O. SP Plunger Quick Connect 25A 277VAC 2.21N Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature; Plunger Head; SPST-NO; 25A
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 25 A at 250 Vac, Pin Plunger Actuator, 1,23 N - 2,21 N [4.4 oz - 7.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICROSWITCH, PIN, SPST-NO, 250VAC, 25A; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPST-NO; Switch Terminals:Quick Connect; Contact Current Max:25A; Contact Voltage DC Nom:- 39B28
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:7.9ozf; Switch Terminals:Quick Connect; Circuitry:SPST-NO; Contact Current Max:25A; Current Rating:25A; Features:Pin Plunger; Operating Force Min:4.4ozf ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-1Z29E9.