Idec RR3B-ULDC110V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 110VDC, Socket, Qc Tabs, Rr Series
$ 18.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3B-ULDC110V.

IHS

Datasheet4 pages6 years ago

element14

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 110VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 110VDC, SOCKET, QC TABS, RR SERIES
General Purpose Relays Relay Plug-In 3PDT 10A 110VDC
Power Relay 100/110VDC 10A 3PDT(28x31.5x42.9)mm Socket
TE Connectivity2-1393118-6
KUP Series Panel Plug-In Relay 3PDT 10A 110VDC 10000Ohm Quick Connect Panel Mount
Power Relay 110VDC 8.96KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Idec RR3B-ULDC110V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 110VDC, SOCKET, QC TABS, RR SERIES
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 1.5W 8.46kOhm
Power Relay 110VDC 10A 3PDT(36x36x47.5)mm Socket
POWER RELAY, 3PDT, 110VDC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:110V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:8460ohm Contacts:3PDT Coil Type:DC RoHS Compliant: Yes
Relay, 3Pdt, 120Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3B-ULDC110V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS