Idec RR3B-ULAC24V

Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 79Ohm 105mA
$ 16.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3B-ULAC24V.

IHS

Datasheet4 pages6 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 24VAC, SOCKET, QC TABS, RR SERIES
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 79Ohm 105mA
Relay; E-Mech; Power; 3PDT; Cur-Rtg 10A; Ctrl-V 24AC; Vol-Rtg 240/30AC/DC; Pnl-Mnt
Power Relay 24VAC 68Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
Power Relay 24VAC 72Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket

Descriptions

Descriptions of Idec RR3B-ULAC24V provided by its distributors.

Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 79Ohm 105mA
POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 24VAC, SOCKET, QC TABS, RR SERIES
Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket
Relay, 3Pdt, 120Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: No |Idec RR3B-ULAC24V
POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:79ohm Contacts:3PDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS