Idec RR3B-UAC24V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 24VAC, Socket, Qc Tabs, Rr Series
$ 14.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3B-UAC24V.

IHS

Datasheet4 pages6 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 79Ohm 105mA
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 79Ohm 105mA
Relay; E-Mech; Power; 3PDT; Cur-Rtg 10A; Ctrl-V 24AC; Vol-Rtg 240/30AC/DC; Pnl-Mnt
Power Relay 24VAC 68Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
Power Relay 24VAC 72Ohm 10A 3PDT(38.73x35.56x73.66)mm Plug-In

Descriptions

Descriptions of Idec RR3B-UAC24V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 24VAC, SOCKET, QC TABS, RR SERIES
Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket
POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:79ohm Contacts:3PDT Coil Type:AC
Relay, 3Pdt, 120Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3B-UAC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS