Idec RQ1V-CH-A115

Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay
$ 8.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RQ1V-CH-A115.

Electro Sonic

Datasheet6 pages14 years ago
Datasheet40 pages20 years ago

RS (Formerly Allied Electronics)

Lectro Components

Newark

Inventory History

3 month trend:
+8.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell11TS95-7
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS95-1
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Carling TechnologiesV6D2S00B-AZC00-000
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Idec RQ1V-CH-A115 provided by its distributors.

Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay
RELAY, 16 A, 115 VAC, 12 MS (MAX.), 8 MS (MAX.), -40 C, +85 C
POWER RELAY, SPDT, 120VAC, 16A, PC BOARD Relay Type:General Purpose Coil Voltage VAC Nom:120V Contact Current Max:16A Coil Resistance:8100ohm Contacts:SPDT Coil Type:AC, Sensitive Coil Current:6.3mA Nom Operating Power:730mW
Power Relay, Spdt, 120Vac, 16A, Pc Board; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:16A; Product Range:Rq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:-; Coil Current:6.3Ma Rohs Compliant: Yes |Idec RQ1V-CH-A115

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ-1V-CH-A115