Idec RJ2S-CL-A240

Relay, E-mech, DPDT, Ctrl-v 240AC, 8A, 250VAC, Socket Mount, Blade , Led, Rj Series
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CL-A240.

IHS

Datasheet4 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+62.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RELAY, E-MECH, DPDT, CTRL-V 240AC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Omron LY2-0-AC220/240 Relay RELAY; GENERAL PURPOSE; PCB; DPDT; STANDARD; 220/240VAC
Electromechanical Relay DPDT 5A 220/240VAC 18.79KOhm Through Hole
TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity4-1415540-8
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Idec RJ2S-CL-A240 provided by its distributors.

RELAY, E-MECH, DPDT, CTRL-V 240AC, 8A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
IDEC Compact Power Relay; 8A; DPDT; 240VAC; 8-Blade; LED
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-CL-A240
POWER RELAY, DPDT, 240VAC, 8A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:240V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:25570ohm Contacts:DPDT Coil Type:AC RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS