Idec RJ22S-C-A120

General Purpose Relays Bifurcated Relay DPDT AC120
$ 9.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ22S-C-A120.

Master Electronics

Datasheet8 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsS202031MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 1A, 125VDC, Solder Terminal, Through Hole-straight
C&K Components8225SHZBE
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
C&K ComponentsS202031MS02QE
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
APEM 25446NAH Slide Switch, 25000N Series, DPDT, On-On, Through Hole, 1 A, 250 V

Descriptions

Descriptions of Idec RJ22S-C-A120 provided by its distributors.

General Purpose Relays Bifurcated Relay DPDT AC120
RELAY, E-MECH, DPDT, CTRL-V 120AC,1A,250VAC, SOCKET MOUNT, BLADE, RJ SERIES
Bifurcated Relay Dpdt Ac120 Rohs Compliant: Yes |Idec RJ22S-C-A120
Power Relay 120VAC 1A DPDT(31.1x12.7x27)mm Socket
DPDT (2 Form C) 120V AgNi+Gold plating Plugin,12.7x28.8mm Signal Relays ROHS
10ms 15ms 1A 30V DPDT(2 Form C) 6.4K¦¸ 7.5mA 250V 120V
RELAY GEN PURPOSE DPDT 1A 120VAC
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Width mm = 12.7 / Coil Voltage - AC V = 120 / Length mm = 31 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance kOhm = 6.4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS