Idec RJ1S-C-A24

Power Relay 24VAC 243Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
$ 7.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ1S-C-A24.

IHS

Datasheet4 pages19 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+621%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay 24VAC 243Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket

Descriptions

Descriptions of Idec RJ1S-C-A24 provided by its distributors.

Power Relay 24VAC 243Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
RELAY, E-MECH, SPDT, CTRL-V 24AC, 12A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
24V AgNi 12A SPDT (1 Form C) Plugin,12.7x28.8mm Power Relays ROHS
Relay General Purpose; 12A; SPDT; 24V AC Coil
General Purpose Relays Relay Plug-In SPDT 12A 24VAC
POWER RELAY, SPDT, 24VAC, 12A, PLUG IN;; POWER RELAY, SPDT, 24VAC, 12A, PLUG IN; Relay Type:Power; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:243ohm; Contact Configuration:SPDT; Coil Type:AC
Relay, Spdt, 250Vac, 30Vdc, 12A; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:12A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-C-A24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS