Idec RH4B-UDC12V

Relay, 12 VDC, Power, 96 Ohms, 35.6 Mm H X 41 Mm W X 27.5 Mm D, 10% (min.)
$ 14.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH4B-UDC12V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY, E-MECH, GEN PURP,4PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC,14 PIN
Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket
Weidmuller7760056096
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Weidmuller7760056078
Industrial Relay Module 4 CO 12VDC 5A Plug-In Connection
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series

Descriptions

Descriptions of Idec RH4B-UDC12V provided by its distributors.

RELAY, 12 VDC, POWER, 96 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)
Relay General Purpose Power; 10A; 4PDT; 12V DC Coil
Power Relay 12VDC 10A 4PDT(27.5x41x42)mm Socket
IDEC Compact Power Relay; 10A; 4PDT; 12VDC; 14-Blade
POWER RELAY, 4PDT, 12VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:96ohm Contacts:4PDT Coil Type:DC
Relay, 4Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH4B-UDC12V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH4B-UDC12V.