Idec RH4B-UAC120V

Relay, 120 VAC, Power, 2220 Ohms, 35.6 Mm H X 41 Mm W X 27.5 Mm D, 30% (min.)
$ 14.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH4B-UAC120V.

Farnell

Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+26.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IDEC Compact Power Relay; 10A; 4PDT; 120VAC; 14-Blade; LED
IDEC Compact Power Relay; 10A; 4PDT; 120VAC; 14-Blade; LED; Test Button
Schneider Electric782XDX2C-120A
Relay; E-Mech; Pwr; 4PDT; Cur-Rtg 8,10A; Ctrl-V 110AC; Vol-Rtg 120,277/28AC/DC
Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
POWER/SIGNAL RELAY 4PDT MOMENTARY 2500mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Socket

Descriptions

Descriptions of Idec RH4B-UAC120V provided by its distributors.

RELAY, 120 VAC, POWER, 2220 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 30% (MIN.)
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
IDEC Compact Power Relay; 10A; 4PDT; 120VAC; 14-Blade
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 2125mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount
Power Relay; Coil Voltage VAC Nom:120V; Coil Resistance:2220ohm; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:10A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Relay Termin
Relay, 4Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH4B-UAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH4B-UAC120V.