Idec RH2V2-UDC24V

Relay, 24 VDC, Power, 650 Ohms, 35.6 Mm H X 21 Mm W X 27.5 Mm D, 10% (min.)
$ 9.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2V2-UDC24V.

JRH Electronics

Datasheet10 pages8 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-90.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller7760056069
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056069
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket

Descriptions

Descriptions of Idec RH2V2-UDC24V provided by its distributors.

RELAY, 24 VDC, POWER, 650 OHMS, 35.6 MM H X 21 MM W X 27.5 MM D, 10% (MIN.)
POWER RELAY, DPDT, 24VDC, 10A, TH ROHS COMPLIANT: YES
Power Relay DPDT 10A 24VDC Plug-In
General Purpose Relays Relay PCB DPDT 10A 24VDC
RELAY GEN PURPOSE DPDT 10A 24V
Power/Signal Relay, 2 Form C, DPDT, Latched, 26.4VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Idec Corp Relay Pcb Dpdt 10A 24Vdc
POWER RELAY, DPDT, 24VDC, 10A, PC BOARD Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:650ohm Contacts:DPDT Coil Type:DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH2V2UDC24V