Idec LD9Z-6ALW-R

Switch Bezels / Switch Caps LD6A LED unit Red 24V AC/DC Lens Color Red Base Light gray
$ 33.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD9Z-6ALW-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

VCC388
CML 388 LMP INC T-1 3/4 Midget Groove .04A 28V Part of the VCC Family of Products
VCC387
CML 387 LMP INC T-1 3/4 Midget Flange .04A 28V Part of the VCC Family of Products
VCC385
CML 385 LMP INC T-1 3/4 Midget Flange .04A 28V Part of the VCC Family of Products
INCAND. DATALITE; LED PMI | Dialight 507-3918-1472-600
PANEL MOUNT INDICATOR GREEN LED 0.49" PRESS-TO-TEST RELAMPABLE 800 SERIES
800 Series 5mm red 15/32 Mounting Hole Flat Lens Press to Test Indicator"

Descriptions

Descriptions of Idec LD9Z-6ALW-R provided by its distributors.

Switch Bezels / Switch Caps LD6A LED unit Red 24V AC/DC Lens Color Red Base Light gray
Ld6A Red Led-Lens Gray Base Rohs Compliant: Yes |Idec LD9Z-6ALW-R
Idec Corp Ld6A Red Led-Lens Gray Base
Signal Light Tower LED Modules
Light Effect = Continuous / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 110 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Acrylonitrile Styrene (AS) / Case Colour = Light Grey / Case Material = ABS / Multifunction = No / Termination Type = Plug-In Terminal / Mounting Type = Base Mount / Service Life = 30000 h / Protection Rating = IP65 / Overall Height mm = 188 / Series = SignaLight

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS