Idec LD6A-5WQB-RYSGW

Light Tower 5 Tier Red/amber/blue/green/white 24VAC/DC Wall Mount | Idec Corporation LD6A-5WQB-RYSGW
$ 305.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-5WQB-RYSGW.

Farnell

Datasheet12 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Related Parts

PANEL MOUNT INDICATOR GREEN LED 0.49" PRESS-TO-TEST RELAMPABLE 800 SERIES
800 Series 5mm red 15/32 Mounting Hole Flat Lens Press to Test Indicator"
PANEL MOUNT INDICATOR CLEAR LED 0.49" PRESS-TO-TEST RELAMPABLE 800 SERIES
VCC388
CML 388 LMP INC T-1 3/4 Midget Groove .04A 28V Part of the VCC Family of Products
VCC387
CML 387 LMP INC T-1 3/4 Midget Flange .04A 28V Part of the VCC Family of Products
VCC385
CML 385 LMP INC T-1 3/4 Midget Flange .04A 28V Part of the VCC Family of Products

Descriptions

Descriptions of Idec LD6A-5WQB-RYSGW provided by its distributors.

LIGHT TOWER 5 TIER RED/AMBER/BLUE/GREEN/WHITE 24VAC/DC WALL MOUNT | IDEC Corporation LD6A-5WQB-RYSGW
SIGNAL LIGHT TOWER, RED/YEL/BLUE/GRN/WHT; SIGNAL LIGHT TOWER, RED/YEL/BLUE/GRN/WHT; IP / NEMA Rating:IP65; Current Rating:25mA; Lamp Base Type:Flush; Power Rating:0.6W; Supply Voltage:24V
Industrial Panel Mount Indicators / Switch Indicators LD6A Light Tower Steady LED 24V AC/DC Wall mount Body color Black 5 Tier Colored Lens Red Yellow Blue Green White IP65
Signal Light Tower, Red/Yellow/Blue/Green/White; Tipo De Señal Visual:Simple; Tonos:-; Número De Elementos:5; Módulo De Lente, Color:Azul, Verde, Rojo, Blanco, Amarillo; Diámetro De La Lente:-; Ip/Nema:Ip65; Supply Voltage Vac:24V |Idec LD6A-5WQB-RYSGW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS